C & K PN Series Push Button Switch, Momentary, Through Hole, SPDT, 30 V
- RS Stock No.:
- 680-824
- Mfr. Part No.:
- PN12SJNA03QE
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-824
- Mfr. Part No.:
- PN12SJNA03QE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | PN | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | On-On | |
| Width | 5mm | |
| Switch Contact Current | 200mA | |
| Length | 22mm | |
| Height | 11.8mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Series PN | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration On-On | ||
Width 5mm | ||
Switch Contact Current 200mA | ||
Length 22mm | ||
Height 11.8mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is designed for locking action applications, making it an essential choice for various electronic and instrumentation needs. This switch provides a reliable solution, ensuring that users can customise their tactile experience. Engineered with durability in mind, the switch boasts an impressive electrical life, signifying its robustness in demanding environments. Its low-profile design and compatibility with a range of applications from computers to non-power switch systems offer unparalleled versatility.
Constructed with a dependable contact design for reliable performance
Electrically rated to endure 10000 make and break cycles at full load
Meets RoHS compliance standards promoting eco friendly manufacturing
- RS Stock No. 0679857
- Mfr. Part No. PN11SBSA03QE
1 Pack of 150
$624.50
- RS Stock No. 0686297
- Mfr. Part No. E121S1D3AV3GE
1 Pack of 20
$584.75
- RS Stock No. 0686438
- Mfr. Part No. SETYEAU0A
1 Tray of 40
$475.24
- RS Stock No. 0686362
- Mfr. Part No. 8161SH9AV2BE2
1 Tray of 25
$433.59
Related links
- C & K PN Series Push Button Switch Through Hole 30 V dc
- C & K PN Series Pushbutton Through Hole 30 V
- C & K PN Series Pushbutton Through Hole 30 V
- C & K PN0 Series Push Button Switching Element Through Hole 30 V
- C & K F Series Pushbutton Through Hole 30 V 125 V
- C & K MD-S Series Push Button Switch Surface SPDT, 30 V dc
- NKK Switches M2 Series Push Button Switch Through Hole 30 V dc 125 V ac
- NKK Switches UB Series Push Button Switch Through Hole 30 V dc 250 V ac










