C & K NE-18 Series Push Button Switch, Latching, Through Hole, DPST, 250 V 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $6.30

View bulk pricing options

Subtotal (1 unit)*

$19.04

(exc. GST)

$20.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.04-
10 - 19$18.41$6.30
20 - 49$17.56$29.60
50 +$17.19$92.50

*price indicative

RS Stock No.:
154-4696
Mfr. Part No.:
NE182AEESNP6AMP
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Latching

Illuminated

No

Series

NE-18

Mount Type

Through Hole

Contact Configuration

DPST

Terminal Type

Solder

Contact DC Voltage

250V

Contact AC Voltage

250V ac

Actuator Style

Button

Maximum Operating Temperature

70°C

Switch Configuration

DPST

Standards/Approvals

UL, ENEC, cULus

Switch Contact Current

6A

COO (Country of Origin):
CN

C&K Push Button Switch


The C&K push button is a double pole single throw (DPST) latching switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine. The switch is available with flat or shaped surfaces. Its current rating is 6A.

Features and Benefits


• Copper alloy is used as contact material

• Mounting type through hole

• Operating life up to 1000,000 cycles

• Voltage rating is 100VDC

• Wirelead option available

• Without cap actuator

Applications


• Commercial and industrial Interface

• Medical Interface

• Audio selection

Certifications


• CULus

• ENEC

• UL approved

Correspondence of C&K NE18 Series PartNumbers: See Technical Reference above.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy