APEM 18 Series Push Button Switch, (On)-On, Panel, 6.4 mm Cutout, 30 V dc 125 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.59

(exc. GST)

$10.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 614 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.59
25 - 49$9.20
50 - 99$8.84
100 - 499$8.55
500 +$8.24

*price indicative

RS Stock No.:
287-3612
Distrelec Article No.:
135-75-602
Mfr. Part No.:
18535AD
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

(On)-On

Illuminated

No

Panel Cutout Size

6.4 mm

Series

18

Mount Type

Panel

Terminal Type

Solder

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V dc

Contact AC Voltage

125V ac

Maximum Operating Temperature

65°C

Switch Configuration

On-(On)

Height

500μm

Standards/Approvals

No

Switch Contact Current

100mA

COO (Country of Origin):
FR
The APEM Panel Switch is a reliable device designed to provide seamless control in various applications. With its single pole configuration, this switch enables efficient electrical functions, guaranteeing a smooth ON operation. Trust in its high-quality construction and user-friendly design for your electrical projects.

Single pole configuration for efficient electrical functions

Solder lug terminals with Ø 6.35 (1/4) threaded bushing for easy installation

Silver, gold plated contact materials for durability

ON - MOM electrical function for smooth operation

Distinctive snap-in panel mounting version available for easy installation

Tactile feedback for user convenience

Total travel of 0.5 mm (.019) and max torque of 1.25 Nm (.922 Ft.lb) for precise control

Operating temperature range of -30°C to +65°C for versatility

Max current/voltage rating up to 1A 30VDC for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy