C & K ELUM Series Illuminated Pushbutton, Latching, Surface Mount, SPDT, 50 V

Subtotal (1 reel of 20 units)*

$694.81

(exc. GST)

$764.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$694.81$34.741

*price indicative

RS Stock No.:
680-502
Mfr. Part No.:
ELUMEESAQ8C22
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Latching

Actuator Colour

Black

Product Type

Pushbutton

Illuminated

Yes

Series

ELUM

Mount Type

Surface Mount

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Contact DC Voltage

50V

Actuator Style

Push Button

Maximum Operating Temperature

80°C

Switch Configuration

On-On

Switch Contact Current

250mA

Length

11.43mm

Width

6.01mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The C & K Illuminated latching pushbutton is designed to enhance user Interface in a variety of applications. This pushbutton operates smoothly and reliably, making it an Ideal choice for telecommunications, automotive, and consumer electronics. Engineered for versatility, ensuring compatibility with a wide range of designs. With robust build quality and dependable electrical properties, this switch empowers users to engage and control devices with precision whilst being compliant with RoHS standards.

Low profile design optimises board space for Compact designs

Long operating life of 30000 cycles ensures longevity and durability

Lead free process compatibility supports modern manufacturing standards

Right angle Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy