Honeywell Technologies AML32 Series Illuminated Push Button Switch, Front Panel Mount Red, DPST, IP67
- RS Stock No.:
- 664-171
- Mfr. Part No.:
- AML32FBC4AD
- Brand:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$372.52
(exc. GST)
$409.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 181 unit(s) shipping from 09 November 2026
- Plus 280 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $372.52 |
| 10 - 49 | $366.04 |
| 50 - 99 | $356.55 |
| 100 - 249 | $346.80 |
| 250 + | $337.83 |
*price indicative
- RS Stock No.:
- 664-171
- Mfr. Part No.:
- AML32FBC4AD
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AML32 | |
| Push Button Actuation | Momentary | |
| Mount Type | Front Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | DPST | |
| Push Button Style | Standard Bezel | |
| Terminal Type | Solder, Tab | |
| Push Button Shape | Rectangular | |
| IP Rating | IP67 | |
| Illumination Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Push Button Material | Polycarbonate | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | No | |
| Body Material | Glass Reinforced Polyester | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AML32 | ||
Push Button Actuation Momentary | ||
Mount Type Front Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration DPST | ||
Push Button Style Standard Bezel | ||
Terminal Type Solder, Tab | ||
Push Button Shape Rectangular | ||
IP Rating IP67 | ||
Illumination Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Push Button Material Polycarbonate | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification No | ||
Body Material Glass Reinforced Polyester | ||
- COO (Country of Origin):
- US
Honeywell AML32 Series Push Button Switch, IP67, 250V AC Illumination Voltage - AML32FBC4AD
This push-button switch is a front-panel, momentary actuator designed for industrial control and human–machine Interfaces. It provides a compact, illuminated control input for electrical systems where a sealed, panel-mounted solution is required. Intended for integration into automation and electrical equipment, the unit combines a robust bezel and a tactile rectangular actuator to deliver a clear user Interface in operational environments.
Features and Benefits:
• IP67 sealing prevents ingress during washdown or outdoor use
• Illuminated at 250V AC for clear status indication
• Momentary operation for temporary control inputs
• 2PST contact arrangement supports dual-circuit switching
• Solder terminals enable secure wire connections
• Polycarbonate rectangular actuator resists impact and wear
• Illuminated at 250V AC for clear status indication
• Momentary operation for temporary control inputs
• 2PST contact arrangement supports dual-circuit switching
• Solder terminals enable secure wire connections
• Polycarbonate rectangular actuator resists impact and wear
Applications
• Suitable for control panels in factory automation systems
• Ideal for electrical distribution desks requiring illuminated controls
• Used with machine operator stations where momentary inputs are needed
• Can be used for emergency-stop indicator circuits with separate contacts
• Suitable for outdoor panel installations requiring waterproof switches
• Ideal for electrical distribution desks requiring illuminated controls
• Used with machine operator stations where momentary inputs are needed
• Can be used for emergency-stop indicator circuits with separate contacts
• Suitable for outdoor panel installations requiring waterproof switches
What materials ensure structural durability in the bezel and actuator?
The bezel is MADE from glass-reinforced PBT polyester for mechanical strength, while the actuator is polycarbonate to withstand repeated actuation.
What temperature range can the switch operate within?
It is specified to function between 0°C and +55°C, ensuring reliable performance in typical industrial ambient conditions.
How are electrical connections implemented for assembly?
Connections are provided via solder-type terminals designed for fixed wiring during panel installation.
Is the switch suitable for certified industrial installations?
It carries approvals from UL and CSA, indicating conformity with recognised North American safety standards.
Related links
- Honeywell AML Series Push Button Switch Green Yellow IP67
- Honeywell AML Series Push Button Switch Yellow Green IP67
- Honeywell AML Series Push Button Switch Yellow Green IP67
- Honeywell AML Series Push Button Switch 2PDT, IP67
- Honeywell ALM21 Series Push Button Switch 2PDT, IP67
- Honeywell AML21 Series Push Button Switch 2PDT, IP67
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Marquardt Illuminated Push Button Switch SPST IP67
