RS Better World

Schneider Electric Harmony XB5 Series Illuminated Push Button Complete Unit, Spring Return, 22 mm Cutout Green, Red, 1

Subtotal (1 unit)*

$192.10

(exc. GST)

$211.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-1872
Distrelec Article No.:
303-02-573
Mfr. Part No.:
XB5AW73731M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

Yes

Cutout Diameter

22mm

Series

Harmony XB5

Mount Type

Spring Return

Push Button Actuation

Momentary

Push Button Colour

Green, Red

Contact Configuration

1 NO/1 NC

Push Button Style

Rectangular

Terminal Type

Screw

Push Button Shape

Rectangular

IP Rating

IP66, IP69, IP69K

Push Button Diameter

22mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61140 etc, EN/IEC 60947-5-1, EN/IEC 60947-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Body Material

Plastic

COO (Country of Origin):
FR

Schneider Electric XB5AW73731M5


This Harmony XB5, double-headed modular push button has 1 green, 1 red button and 1 central white pilot light, operates with a spring return / impulse mechanism and uses screw-clamp terminals. It is marked with I and O symbols. This double-head button provides a complete 2 button interface to your machines with a single panel cut-out. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K and IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

The Schneider Electric Harmony XB5, double-headed modular push button has 1 green, 1 red button and 1 central white pilot light, operates with a spring return / impulse mechanism and uses screw-clamp terminals. It is marked with "I" and "O" symbols.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy