RAFI RAFIX 22 Series Illuminated Push Button Switch, Latching, Through Hole, 22.3mm Cutout, 400V, IP65
- RS Stock No.:
- 524-536
- Mfr. Part No.:
- 1.30.246.511/0307
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-536
- Mfr. Part No.:
- 1.30.246.511/0307
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22.3mm | |
| Series | RAFIX 22 | |
| Mounting Type | Through Hole | |
| Push Button Colour | Red | |
| Voltage Rating | 400V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 22.3mm | ||
Series RAFIX 22 | ||
Mounting Type Through Hole | ||
Push Button Colour Red | ||
Voltage Rating 400V | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The RAFI Mushroom Pushbutton is a robust, modular actuating element designed for versatile use across industries like electrical engineering, vehicle construction, and mechanical systems. Featuring a latching mechanism, customizable front ring colours, and easy single-person installation, it ensures reliable performance. It requires separate switching elements and supports various connection types like cage clamp, screw, and plug-in.
Red colour of mushroom
Latching function
Round Collar shape
IP65 protection
Latching function
Round Collar shape
IP65 protection
Related links
- RAFI RAFIX 22 Series Illuminated Push Button Switch Through Hole 400V, IP65
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Switch Through Hole 250V, IP65
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3mm Cutout IP67, IP69K
