RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button, PCB, 22.3 mm Cutout, IP65
- RS Stock No.:
- 526-009
- Mfr. Part No.:
- 1.30.273.301/2200
- Brand:
- RAFI
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 526-009
- Mfr. Part No.:
- 1.30.273.301/2200
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Push Button Actuation | Latching | |
| Illuminated | Yes | |
| Series | RAFIX 22 FS | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 100mA | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Depth | 35mm | |
| Standards/Approvals | DIN EN 60529, IEC 60068-2-30, IEC 60068-2-11, IEC 60068-2-33, RoHS, IEC 60068-2-78, IEC 60068-2-14, REACH | |
| Head Diameter | 29.8mm | |
| Length | 29.8mm | |
| Hazardous Area Certification | CE | |
| Width | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 22.3mm | ||
Push Button Actuation Latching | ||
Illuminated Yes | ||
Series RAFIX 22 FS | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 100mA | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Depth 35mm | ||
Standards/Approvals DIN EN 60529, IEC 60068-2-30, IEC 60068-2-11, IEC 60068-2-33, RoHS, IEC 60068-2-78, IEC 60068-2-14, REACH | ||
Head Diameter 29.8mm | ||
Length 29.8mm | ||
Hazardous Area Certification CE | ||
Width 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop Button with an illuminated mushroom head. Designed for diverse fields such as industrial robotics, vehicle construction, and electrical engineering, it features low installation depth and connection options like PCB or plug-in connections. The emergency stop meets stringent safety standards (DIN EN ISO 13850) and includes tactile feedback to prevent accidental activation, ensuring reliable operation in critical situations.
Red mushroom head
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Resetting by rotating
Related links
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
