RAFI RAFIX 22 Series Illuminated Push Button, Momentary, Through Hole, 22.3 mm Cutout, IP65, 35 V dc 400 V ac

Temporarily out of stock
RS Stock No.:
524-546
Mfr. Part No.:
1.30.246.501/0307
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Illuminated Push Button

Illuminated

No

Series

RAFIX 22

Panel Cutout Size

22.3 mm

Mount Type

Through Hole

IP Rating

IP65

Contact DC Voltage

35V dc

Contact AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Actuator Style

Rocker

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Standards/Approvals

REACH, RoHS

Length

40mm

Height

43mm

Width

40mm

COO (Country of Origin):
HU
The RAFI Mushroom Pushbutton is a robust, modular actuating element designed for versatile use across industries like electrical engineering, vehicle construction, and mechanical systems. Featuring a latching mechanism, customizable front ring colours, and easy single-person installation, it ensures reliable performance. It requires separate switching elements and supports various connection types like cage clamp, screw, and plug-in.

Red colour of mushroom

momentary contact function

Round Collar shape

IP65 protection

Related links