EAO Series 45 Series Push Button Switch, Slide, Front, DPST, IP20, IP40, 500 V dc
- RS Stock No.:
- 442-214
- Mfr. Part No.:
- 45-313.1Z10
- Brand:
- EAO
Subtotal (1 unit)*
$38.41
(exc. GST)
$42.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.41 |
*price indicative
- RS Stock No.:
- 442-214
- Mfr. Part No.:
- 45-313.1Z10
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slide | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 500V dc | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 2 NO | |
| Length | 49.7mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slide | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 500V dc | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 2 NO | ||
Length 49.7mm | ||
Switch Contact Current 10A | ||
Standards/Approvals CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL | ||
- COO (Country of Origin):
- DE
The EAO Switching Element offers a reliable and robust solution for front mounting applications, designed for demanding environments. Engineered with precision, this component ensures superior performance with its double-break, slow-make mechanism. The incorporation of silver contact material enhances conductivity, making it suitable for various electrical characteristics, including both AC and DC operations. With a thermal current rating of 10 A, it is tailored for continuous operation while maintaining efficiency and safety. This innovative product boasts an impressive mechanical lifetime of up to 10 million cycles, ensuring durability. Additionally, its compatibility with several wire types allows for versatile installations. Whether it's in production lines or control systems, this element meets the increasing demands for functionality and reliability.
Designed for front mounting for easy installation
Equipped with a screw terminal for secure connections
Offers reliable switching with two normally open contacts
Features high insulation voltage capability for enhanced safety
Ensures a compact design while maintaining robust performance
Resistant to environmental factors with IP20 and IP40 ratings
Complies with international standards to guarantee product quality
Showcases a low failure rate, ensuring operational reliability
Adaptable wire capacity makes it suitable for various applications
Backed by certifications like CCC, CSA, and UL
Related links
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
