EAO Series 45 Series Push Button Switch, Slow Make, Front, 1 NC / 1 FS, IP20, IP40, 500 V dc
- RS Stock No.:
- 441-485
- Mfr. Part No.:
- 45-316.1X10
- Brand:
- EAO
Subtotal (1 unit)*
$57.99
(exc. GST)
$63.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.99 |
*price indicative
- RS Stock No.:
- 441-485
- Mfr. Part No.:
- 45-316.1X10
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slow Make | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | 1 NC / 1 FS | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 500V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NC, 1 FS | |
| Standards/Approvals | CE, REACH Compliant, RoHS Compliant, CCC, UKCA, EN IEC 60947-5-1, CSA, UL | |
| Switch Contact Current | 10A | |
| Length | 49.7mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slow Make | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration 1 NC / 1 FS | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 500V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NC, 1 FS | ||
Standards/Approvals CE, REACH Compliant, RoHS Compliant, CCC, UKCA, EN IEC 60947-5-1, CSA, UL | ||
Switch Contact Current 10A | ||
Length 49.7mm | ||
- COO (Country of Origin):
- DE
The EAO Switching Element is designed for reliable performance in various electrical applications, ensuring safety and efficiency. It features a robust front mounting design and integrates seamlessly into existing systems. With a focus on mechanical durability, this component guarantees a mechanical lifetime of up to 10 million operational cycles, making it an enduring choice for demanding environments. The slow-make switching mechanism enhances reliability, while the IP40 housing provides effective protection against dust and moisture. This element is particularly suited for applications requiring precision and stability, making it a trusted choice for engineers and technicians alike.
Enhanced durability with a mechanical lifetime of up to 10 million cycles
Reliable front mounting design for straightforward installation
Designed to operate effectively within a wide temperature range from -25 °C to +70 °C
Superior IP40 housing offers protection against environmental factors
Gold contact material ensures optimal conductivity and longevity
Low maintenance requirements contribute to reduced downtime
Compliance with international standards ensures safety and reliability
Flexible wiring options accommodate various cable types
Related links
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
