Schneider Electric Harmony XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Black LED, IP65, 250
- RS Stock No.:
- 770-7512
- Mfr. Part No.:
- XB5AA21C
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 770-7512
- Mfr. Part No.:
- XB5AA21C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Black | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65 | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A | |
| Width | 30mm | |
| Length | 52mm | |
| Height | 42mm | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Black | ||
Terminal Type Screw Clamp | ||
IP Rating IP65 | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A | ||
Width 30mm | ||
Length 52mm | ||
Height 42mm | ||
Standards/Approvals No | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Plastic Series Modular Buttons
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP65
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPST, Green
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP20 250
- Schneider Electric Harmony Series Push Button Switch Panel SPST, Black LED
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
