Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Black LED,
- RS Stock No.:
- 346-914
- Mfr. Part No.:
- XB4BPS21GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$232.14
(exc. GST)
$255.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $232.14 |
*price indicative
- RS Stock No.:
- 346-914
- Mfr. Part No.:
- XB4BPS21GEX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Black | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 415V dc | |
| Contact AC Voltage | 415V ac | |
| Maximum Operating Temperature | 75°C | |
| Height | 30mm | |
| Switch Contact Current | 10A | |
| Width | 46.2mm | |
| Standards/Approvals | ANSI/ISA 12.12.01, EN/IEC 60079-1:2009, CSA C22.2 Nr. 213, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Black | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 415V dc | ||
Contact AC Voltage 415V ac | ||
Maximum Operating Temperature 75°C | ||
Height 30mm | ||
Switch Contact Current 10A | ||
Width 46.2mm | ||
Standards/Approvals ANSI/ISA 12.12.01, EN/IEC 60079-1:2009, CSA C22.2 Nr. 213, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | ||
Length 72mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 415V Voltage Rating - XB4BPS21GEX
Features & Benefits
• 22mm diameter fits standard panel cut-outs for versatile installation
• 1NO contact configuration suitable for controlling single circuits
• Rated for 415V, accommodating high voltage applications
• Screw clamp terminals provide secure and reliable connections
Applications
• Ideal for use in electrical and mechanical installations
• Suitable for automation systems requiring reliable switch operation
• Effective for where quick return action is essential
How does the spring return mechanism enhance operational efficiency?
What environmental conditions can it withstand?
Can it handle high current loads?
What are the benefits of the screw clamp terminals?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
