Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Blue LED,

Subtotal (1 unit)*

$238.40

(exc. GST)

$262.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.40

*price indicative

RS Stock No.:
341-172
Mfr. Part No.:
XB4BPS61GEX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Blue

Switch Operation

Spring Return

Illuminated

No

Series

Harmony XB4

Panel Cutout Size

22 mm

Mount Type

Through Hole

Contact Configuration

1 NO

Terminal Type

Screw

LED Colour

Blue

IP Rating

IP66

Contact DC Voltage

415V dc

Minimum Operating Temperature

-20°C

Contact AC Voltage

415V ac

Maximum Operating Temperature

75°C

Standards/Approvals

ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31

Length

72mm

Width

46.2mm

Switch Contact Current

10A

Height

30mm

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Contact Current Rating - XB4BPS61GEX


This push button switch is designed for seamless operation and is Ideal for various automation and electrical applications. With a 22mm diameter, it features a spring return mechanism, ensuring quick resets after use. This model is suitable for environments requiring robust performance, boasting an IP66 rating for protection against dust and water ingress.

Features & Benefits


• Utilises a spring return operation for quick reset capabilities
• Rated for voltages up to 415V for versatile usage
• Incorporates a 1NO contact configuration for reliable performance
• Features a blue push button for easy identification
• Compatible with through hole mounting for straightforward installation

Applications


• Used in control panels for machinery operations
• Utilised in industrial settings requiring reliable switches
• Effective in automation systems for user Interface controls
• Integrated into electrical installations for circuit management

What is the operational temperature range for this device?


The device operates effectively in temperatures ranging from -20°C to +75°C, making it suitable for diverse environmental conditions.

How is this switch connected in an electrical circuit?


Connection is MADE via screw clamp terminals, providing a secure and reliable Interface for electrical wiring.

What materials are used in the contact configuration?


The contact material is silver alloy, ensuring durability and effective conductivity during operation.

Is this switch suitable for outdoor usage?


Yes, with an IP66 rating, it is designed to withstand outdoor conditions, providing robust service against dust and water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy