ITW Switches 76-97 Series Pushbutton, Momentary, Threaded, 22 x 20 mm Cutout, SPDT-DB, Red, Yellow LED, IP67, 5 V 250 V

N

Subtotal (1 unit)*

$50.31

(exc. GST)

$55.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.31

*price indicative

RS Stock No.:
783-409
Mfr. Part No.:
76-9711/439088R
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Actuator Colour

Red, Yellow

Switch Operation

Momentary

Product Type

Pushbutton

Illuminated

No

Panel Cutout Size

22 x 20 mm

Series

76-97

Mount Type

Threaded

Contact Configuration

SPDT-DB

Terminal Type

Solder

LED Colour

Red, Yellow

IP Rating

IP67

Contact DC Voltage

5V

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V

Actuator Style

Raised Button

Maximum Operating Temperature

105°C

Switch Configuration

Off-On

Switch Contact Current

10mA

Width

21.5mm

Height

21.5mm

Length

27mm

COO (Country of Origin):
BA
The ITW Switches vandal resistant pushbutton switches are extremely rugged, making them particularly suited to applications where vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in front and rear mounting styles. The front mounting versions have a low profile bezel that protrudes a maximum of 2.5mm from the front panel, including the sealing washer, while the rear mounting version provides a flush Interface when viewed from the front. Both switches make it very difficult for a vandal to GET an object behind in order to lever the switch from its mounting.

Wide temperature range

Micro switch action

Rear mounting version can be mounted to appear totally flush

Solder terminals

High contact rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy