ITW Switches 76-94 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Clear LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 173-8584
- Mfr. Part No.:
- 76-9410/439088B
- Brand:
- ITW Switches
This image is representative of the product range
Add 60 more to save $93.78
View bulk pricing optionsSubtotal (1 box of 30 units)*
$2,132.37
(exc. GST)
$2,345.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 330 unit(s) shipping from 05 November 2026
- Plus 90 unit(s) shipping from 17 November 2026
- Plus 450 unit(s) shipping from 15 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 30 | $71.079 | $2,132.37 | - |
| 60 - 90 | $69.516 | $2,085.48 | $93.78 |
| 120 + | $68.022 | $2,040.66 | $366.84 |
*price indicative
- RS Stock No.:
- 173-8584
- Mfr. Part No.:
- 76-9410/439088B
- Brand:
- ITW Switches
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 76-94 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Clear | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 125°C | |
| Length | 51.7mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CSA, UL | |
| Width | 46.5mm | |
| Height | 42.5mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 76-94 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Clear | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 125°C | ||
Length 51.7mm | ||
Switch Contact Current 10A | ||
Standards/Approvals CSA, UL | ||
Width 46.5mm | ||
Height 42.5mm | ||
- COO (Country of Origin):
- BZ
Features and Benefits:
High Impact IP67 Pushbutton Switches
Features and Benefits
Note
Related links
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- ITW Switches 76-94 Series Illuminated Push Button Switch 22 mm Cutout Blue IP67
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Black IP67
- ITW Switches 76-97 Series Push Button Switch Panel SPDT 5 V dc 250 V ac
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
