ITW Switches 76-94 Series Pushbutton, Maintained, Threaded, 22 x 20 mm Cutout, SPDT, Green LED, IP67 250 V
- RS Stock No.:
- 783-406
- Mfr. Part No.:
- 76-9470/439088G
- Brand:
- ITW Switches
N
Subtotal (1 unit)*
$91.64
(exc. GST)
$100.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.64 |
*price indicative
- RS Stock No.:
- 783-406
- Mfr. Part No.:
- 76-9470/439088G
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Green | |
| Switch Operation | Maintained | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Panel Cutout Size | 22 x 20 mm | |
| Series | 76-94 | |
| Mount Type | Threaded | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Rotary | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | SPDT | |
| Height | 21.5mm | |
| Switch Contact Current | 10A | |
| Width | 21.5mm | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Green | ||
Switch Operation Maintained | ||
Product Type Pushbutton | ||
Illuminated No | ||
Panel Cutout Size 22 x 20 mm | ||
Series 76-94 | ||
Mount Type Threaded | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Rotary | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration SPDT | ||
Height 21.5mm | ||
Switch Contact Current 10A | ||
Width 21.5mm | ||
Length 27mm | ||
- COO (Country of Origin):
- BA
The ITW Switches vandal resistant pushbutton has been designed to cover a wide range of harsh environmental applications and is available in 3 styles: pushbutton, rotary, and panel lamp. The pushbutton comes in 4 button styles with 3 colour options and has solder/fasten terminals as standard. The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator. To complete the range, an indicator version is available with red, green, or amber lens. The entire range is panel sealed to IP67 and, due to the construction and materials used, all are capable of surviving the impact of a 5kg mass dropped from 40cm (20J).
Non-spark material
Explosive-proof materials used
Choice of actuators and styles Push-buttons, rotary and panel lamp
Panel Sealed to IP67
PCB terminals
Related links
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Green IP67
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250 V
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-95 Series Pushbutton Threaded SPDT IP67, 5 V 250 V
