ITW Switches 76-94 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Clear LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 173-8580
- Mfr. Part No.:
- 76-9420/439088R
- Brand:
- ITW Switches
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 box of 30 units)*
$1,525.77
(exc. GST)
$1,678.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 360 unit(s) shipping from 02 February 2027
- Plus 90 unit(s) shipping from 09 February 2027
- Plus 90 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 30 | $50.859 | $1,525.77 | - |
| 60 - 90 | $49.74 | $1,492.20 | 2% |
| 120 + | $48.672 | $1,460.16 | 4% |
*price indicative
- RS Stock No.:
- 173-8580
- Mfr. Part No.:
- 76-9420/439088R
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | 76-94 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series 76-94 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 10A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- BZ
This 76-9420/439088R is panel mount push button switch.
Features and Benefits
• Raised button
• Push button & rotary
• Solder/faston, 1 pole
• Red Indicator colour
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.
Note
These switches are not positive break types and should not be used for emergency stop applications.Accessories listed are not ITW products. Suitable wedge base lamps include 106-357 , 655-9637 , 655-9665 .
Related links
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Red IP67
- ITW Switches 76-97 Series Push Button Switch Panel SPDT 5 V dc 250 V ac
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-95 Series Push Button Switch Panel SPDT IP67, 5 V dc 250 V ac
