Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Green LED,
- RS Stock No.:
- 428-971
- Mfr. Part No.:
- XB4BC31GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$198.53
(exc. GST)
$218.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $198.53 |
*price indicative
- RS Stock No.:
- 428-971
- Mfr. Part No.:
- XB4BC31GEX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Actuator Style | Mushroom | |
| Contact AC Voltage | 415V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V dc | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 75°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UL 60079-31, ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-1, IEC 60079-0, IEC 60079-31, IEC 60079-7, UL 60079-0, UL 60079-1 | |
| Height | 30mm | |
| Width | 46.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP65 | ||
Actuator Style Mushroom | ||
Contact AC Voltage 415V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V dc | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 75°C | ||
Switch Contact Current 10A | ||
Standards/Approvals UL 60079-31, ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-1, IEC 60079-0, IEC 60079-31, IEC 60079-7, UL 60079-0, UL 60079-1 | ||
Height 30mm | ||
Width 46.2mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BC31GEX
Features & Benefits
• Green LED indicator provides clear visibility for operation
• IP65 rating safeguards against dust and water ingress
• 1NO contact configuration allows for straightforward circuit integration
• Durable silver alloy contact material guarantees optimal performance
• Easily mounted through hole design streamlines installation
Applications
• Suitable for controlling emergency stop functions in critical areas
• Ideal for use in control panels where space is limited
• Effective in outdoor installations benefiting from robust weather resistance
What is the operating temperature range for this device?
How does the contact current rating affect its performance?
Can this switch be installed in dusty or wet environments?
Is this switch suitable for DC applications?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
