Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, SPST, Red LED, IP66

Subtotal (1 unit)*

$194.29

(exc. GST)

$213.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.29

*price indicative

RS Stock No.:
341-166
Mfr. Part No.:
XB4BP42GEX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Red

Illuminated

No

Series

Harmony XB4

Panel Cutout Size

22 mm

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Red

IP Rating

IP66

Contact AC Voltage

415V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

30mm

Length

72mm

Standards/Approvals

INERIS 04ATEX9004U IEC 60079-0:2009EN/IEC 60079-1:2009IEC 60079-7:2009IEC 60079-31:2009UL 60079-0UL 60079-1UL 60079-31ANSI/ISA 12.12.01CSA C22.2 No 213

Width

46.2mm

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current - XB4BP42GEX


This push button switch is a Durable and effective component designed for various applications in automation, electronics, and electrical systems. With a cut-out diameter of 22mm, it features a round red push button that operates with a spring return mechanism. This switch is rated IP66, making it suitable for demanding environments, and can function effectively within a temperature range of -20 to +75 °C. The robust design is complemented by a silver alloy contact configuration of 1NC, ensuring reliable performance under load conditions.

Features & Benefits


• Resilient IP66 rating shields against dust and moisture
• Compact 22mm diameter, Ideal for confined spaces
• Spring return operation provides user-friendly functionality
• 10A contact current rating ensures compatibility with various devices
• Suitable for a wide operating temperature range, enhancing versatility

Applications


• Used with industrial machinery requiring reliable control
• Suitable for automation systems in manufacturing setups
• Implemented in control panels where space is limited
• Can be integrated into electrical enclosures for safety measures

What is the maximum voltage this switch can handle?


The switch can accommodate a maximum voltage of 415V, making it suitable for various industrial applications.

How does the IP66 rating impact usability in harsh conditions?


An IP66 rating signifies that the switch is highly resistant to dust and can withstand powerful water jets, making it Ideal for outdoor or exposed installations.

What type of contact configuration does this switch utilise?


The switch employs a 1NC contact configuration, allowing for immediate disconnection of the circuit when engaged.

What materials are used in the construction of the terminals?


The terminals feature a screw clamp design, ensuring secure connections which are Crucial for maintaining performance and safety during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy