Schneider Electric Harmony XB4 Series Push Button Switch, Push to Make, Through Hole, 22 mm Cutout, 1 NO, Blue LED,
- RS Stock No.:
- 341-615
- Mfr. Part No.:
- XB4BC61GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$192.96
(exc. GST)
$212.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $192.96 |
*price indicative
- RS Stock No.:
- 341-615
- Mfr. Part No.:
- XB4BC61GEX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Push to Make | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 415V ac | |
| Contact DC Voltage | 415V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 96.5mm | |
| Switch Contact Current | 6A | |
| Width | 46.2mm | |
| Height | 30mm | |
| Standards/Approvals | ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Push to Make | ||
Actuator Colour Blue | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 415V ac | ||
Contact DC Voltage 415V dc | ||
Maximum Operating Temperature 75°C | ||
Length 96.5mm | ||
Switch Contact Current 6A | ||
Width 46.2mm | ||
Height 30mm | ||
Standards/Approvals ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BC61GEX
Features & Benefits
• IP65 rating ensures robust protection against dust and water
• 1 NO contact configuration supports versatile circuit usage
• Compatible with screw clamp terminals for secure connections
• Constructed from silver alloy to enhance durability and conductivity
Applications
• Suitable for electrical panels requiring reliable push button operation
• Can be used in environments needing high IP ratings
• Utilised in heavy-duty industrial settings for reliable activation
What environmental factors can this component endure during operation?
How does the design support efficient user interaction?
What wiring methods can be used with this switch?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
