Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Yellow LED,

Subtotal (1 unit)*

$491.96

(exc. GST)

$541.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.96

*price indicative

RS Stock No.:
346-838
Mfr. Part No.:
XB4BP583BM5GEX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Yellow

Switch Operation

Spring Return

Illuminated

No

Series

Harmony XB4

Panel Cutout Size

22 mm

Mount Type

Through Hole

Contact Configuration

1 NO

Terminal Type

Screw Clamp

LED Colour

Yellow

IP Rating

IP66

Contact DC Voltage

24V dc

Contact AC Voltage

415V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

3mm

Width

46.2mm

Length

72mm

Standards/Approvals

04ATEX9004U, ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-18:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, INERIS, UL 60079 0UL 60079-18, UL 60079-31

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Contact Current Rating - XB4BP583BM5GEX


This push button switch is an illuminated control mechanism designed for efficient operation in various electrical applications. With a panel cut-out diameter of 22mm, this round switch incorporates a yellow LED that enhances visibility. Built for easy integration, it features a through-hole mounting design and operates effectively within a temperature range of -20°C to +75°C.

Features & Benefits


• Illuminated design provides clear Visual feedback for operation
• Spring return operation ensures reliable functionality without delay
• Works well within a voltage rating of 415V for heavy-duty usage
• Screw clamp Terminal type allows for secure and easy installation

Applications


• Utilised in industrial control panels for automated systems
• Suitable for machine control in manufacturing environments
• Effective in HVAC systems for user interaction
• Can be used in power distribution systems for operator feedback

What is the significance of the IP66 rating for this product?


The IP66 rating indicates that the switch is dust-tight and can withstand powerful water jets, making it suitable for outdoor and challenging environments.

Can this switch operate in extreme temperatures?


Yes, it functions effectively within temperatures ranging from -20°C to +75°C, making it versatile in various climate conditions.

How do the spring return and illuminated features enhance usability?


The spring return provides immediate reset after activation, while the illumination improves visibility in low-light conditions, ensuring user efficiency.

How does the 1NO contact configuration benefit circuit design?


This configuration simplifies the control mechanism, allowing for direct on/off operation, Ideal for Basic control needs in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy