Eaton M22 Series Push Button Switch, 22 mm Cutout Red, 1 NC, IP67
- RS Stock No.:
- 232-071
- Mfr. Part No.:
- 110936 M22-D-R-X0-K01-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$45.38
(exc. GST)
$49.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.38 |
*price indicative
- RS Stock No.:
- 232-071
- Mfr. Part No.:
- 110936 M22-D-R-X0-K01-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | M22 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Red | |
| Contact Configuration | 1 NC | |
| Push Button Style | Momentary | |
| Push Button Shape | Flush | |
| IP Rating | IP67 | |
| Push Button Diameter | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE marking | |
| Body Material | Titanium Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series M22 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Spring Return | ||
Push Button Colour Red | ||
Contact Configuration 1 NC | ||
Push Button Style Momentary | ||
Push Button Shape Flush | ||
IP Rating IP67 | ||
Push Button Diameter 50mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE marking | ||
Body Material Titanium Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Cut-out Diameter, Red Actuator - 110936 M22-D-R-X0-K01-BVP
This pushbutton switch provides a flush, momentary control solution for panel-mounted applications where a non-illuminated command is required. It is designed for front-panel installation using a 22mm cut-out and offers a spring-return actuation with a single normally closed contact. The bezel is finished in titanium-coloured plastic and the actuator is red, supplied in blister packaging for hanging.
Features and Benefits:
• IP67 protection for sealed operation in harsh environments
• Operates between -25°C and 70°C for wide temperature ranges
• Single NC contact for straightforward circuit interruption
• Spring-return actuation for positive momentary control
• Titanium plastic bezel reduces front-side ingress risk
• Operates between -25°C and 70°C for wide temperature ranges
• Single NC contact for straightforward circuit interruption
• Spring-return actuation for positive momentary control
• Titanium plastic bezel reduces front-side ingress risk
Applications
• Suitable for IP-rated industrial control panels
• Ideal for emergency stop schemes requiring NC contact
• Used with machinery control stations needing momentary inputs
• Can be used for outdoor enclosures requiring low-temperature performance
• Ideal for emergency stop schemes requiring NC contact
• Used with machinery control stations needing momentary inputs
• Can be used for outdoor enclosures requiring low-temperature performance
What degree of protection does the front provide?
The front side meets an IP67 rating, ensuring dust-tight and temporary immersion protection.
How is the switch mounted to a panel?
It fits a 22mm panel cut-out and is supplied with a front ring for securing.
What materials are used for the bezel and actuator?
The bezel is MADE from titanium-coloured plastic and the actuator is plastic.
Is the device suitable for certified installations?
It carries CE marking and meets the specified classification criteria listed in the datasheet.
What are the thermal operating limits for this device?
The ambient operating range is from -25°C up to 70°C.
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 1 NO, IP67
- Eaton M22 Series Pull Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton M22 Series Push Button Switch 1 NO, IP67
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP69 IP66
- Eaton M22 Series Illuminated Push Button Switch IP67
