Eaton M22 Series Pull Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 1 NC, IP66
- RS Stock No.:
- 231-249
- Distrelec Article No.:
- 136-31-002
- Mfr. Part No.:
- 110938 M22-PV-K01-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$130.84
(exc. GST)
$143.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.84 |
*price indicative
- RS Stock No.:
- 231-249
- Distrelec Article No.:
- 136-31-002
- Mfr. Part No.:
- 110938 M22-PV-K01-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Built-In | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Pull Release | |
| Series | M22 | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact Current | 6A | |
| Depth | 50mm | |
| Head Diameter | 38mm | |
| Length | 50mm | |
| Standards/Approvals | GL, LR, DNV | |
| Hazardous Area Certification | No | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Built-In | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Pull Release | ||
Series M22 | ||
Illuminated No | ||
IP Rating IP66 | ||
Colour Red | ||
Terminal Type Screw | ||
Contact Current 6A | ||
Depth 50mm | ||
Head Diameter 38mm | ||
Length 50mm | ||
Standards/Approvals GL, LR, DNV | ||
Hazardous Area Certification No | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton M22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 1NC Contact Configuration - 110938 M22-PV-K01-BVP
This emergency stop push button is a VITAL safety component within industrial settings. Designed for robust performance, it has a cutout diameter of 22.5mm and features a pull-release actuation method. The dimensions measure 50mm in width and depth, and 80mm in height, making it a Compact yet essential addition to machinery controls. With an IP66 rating, this product ensures protection against dust and water ingress, suitable for various environments.
Features & Benefits
• 1NC contact configuration enhances safety standards for operations
• Pull-release mechanism allows for immediate stopping of machinery
• IP66 rated for high resistance against dust and moisture
• Red colour ensures visibility for quick identification in emergencies
• Designed for high-current applications with a supply current of 6A
• Suitable for cyclic use with an operating frequency of 3600 operations/h
• Pull-release mechanism allows for immediate stopping of machinery
• IP66 rated for high resistance against dust and moisture
• Red colour ensures visibility for quick identification in emergencies
• Designed for high-current applications with a supply current of 6A
• Suitable for cyclic use with an operating frequency of 3600 operations/h
Applications
• Used for emergency machinery shutdown in manufacturing facilities
• Ideal for integration in electrical control panels
• Commonly Effective in automation systems requiring quick response
• Utilised in outdoor needing robust protective features
• Ideal for integration in electrical control panels
• Commonly Effective in automation systems requiring quick response
• Utilised in outdoor needing robust protective features
What is the purpose of the pull-release mechanism?
The pull-release mechanism allows for instantaneous stopping of equipment, ensuring that operators can swiftly halt operations in emergencies.
How does the IP66 rating affect usability in harsh environments?
The IP66 rating guarantees protection against dust and powerful water jets, making the device Ideal for use in challenging environments without the risk of failure.
What is the maximum operating temperature for this device?
It can operate effectively in ambient temperatures ranging from -25°C to 70°C, ensuring functionality in extreme conditions typical of industrial settings.
Can this device be used for high-current applications?
Yes, it is designed to handle a supply current of 6A, making it suitable for high-current applications without compromising safety.
Related links
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP67 IP69K
- Eaton M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69, IP66
- Eaton M22 Series Pull to Release Emergency Stop Push Button 22 mm Cutout IP66
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 2 NC IP66
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP69K
