Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2700
- Mfr. Part No.:
- 78635773 M22-D-R-X0+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$44.75
(exc. GST)
$49.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 103 unit(s) shipping from 16 November 2026
- Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.75 |
*price indicative
- RS Stock No.:
- 399-2700
- Mfr. Part No.:
- 78635773 M22-D-R-X0+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | O | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60068-2-27, UL 508, CE, IP65, IEC/EN 60947-5, CSA-C22.2 No. 14-05, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking O | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60068-2-27, UL 508, CE, IP65, IEC/EN 60947-5, CSA-C22.2 No. 14-05, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Red - 78635773 M22-D-R-X0+M22-A
This push button head is specifically designed for reliable momentary actuation. Measuring 22mm in diameter, this red push button features a round shape and is crafted from durable plastic, making it suitable for various industrial applications. Enclosed within an IP69K rated housing, it ensures protection against dust and high-pressure water, thus enhancing its usability in harsh environments.
Features & Benefits
• Non-illuminated design to prevent distraction during operation
• Momentary actuation provides precise control for operations
• Durable plastic construction increases longevity and reliability
• Flush mount style provides a clean and professional appearance
Applications
• Designed for control panels in industrial machinery
• Ideal for automation systems requiring momentary operation
• Suitable for environments prone to dust and moisture exposure
• Utilised in electrical systems requiring compact design elements
What environmental conditions is this push button designed to withstand?
The push button is rated IP69K, indicating it is resistant to high pressure and high-temperature wash down, making it suitable for harsh industrial environments, including those prone to moisture and dust exposure.
How does the momentary actuation function benefit operational efficiency?
Momentary actuation allows for quick and precise inputs, providing greater control in applications where immediate action is required, without the risk of unintentional continuous activation.
What is the expected operational lifespan of this push button?
This push button is rated for up to 5 million operations, ensuring it can withstand extensive use in demanding environments without compromising functionality.
Is this button compatible with any specific contact blocks?
While it includes a mounting adaptor, compatibility with specific contact blocks may depend on the particular setup and requirements of the user's control system.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
