RAFI Red Push Button Lamp for Use with Push Button

Subtotal (1 pack of 10 units)*

$6,781.75

(exc. GST)

$7,459.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$6,781.75$678.175

*price indicative

RS Stock No.:
524-321
Mfr. Part No.:
1.69.507.105/1301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lamp

For Use With

Push Button

LED Colour

Red

LED Type

Lamp

Standards/Approvals

RoHS Compliant, DIN EN 60529 (IP40), REACH Compliant

COO (Country of Origin):
HU
The RAFI Signal lamps with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.

According to DIN EN 60529 is IP40

RoHS compliant

REACH compliant

  • RS Stock No. 0525229
  • Mfr. Part No. 1.69.525.205/1300
1 Pack of 10
$247.81
  • RS Stock No. 0525223
  • Mfr. Part No. 1.69.508.864/1301
1 Pack of 10
$192.00
  • RS Stock No. 0525241
  • Mfr. Part No. 1.69.508.867/1503
1 Pack of 10
$139.64
  • RS Stock No. 0525226
  • Mfr. Part No. 1.69.508.870/1503
1 Pack of 10
$165.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy