Omron Mounting Adapter for use with A30N, A22N, M22N, A22NZ-H-01
- RS Stock No.:
- 214-7807
- Mfr. Part No.:
- A22NZ-H-01
- Brand:
- Omron
Subtotal (1 unit)*
$6.82
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.82 |
*price indicative
- RS Stock No.:
- 214-7807
- Mfr. Part No.:
- A22NZ-H-01
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Adapter | |
| For Use With | A30N, A22N, M22N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Adapter | ||
For Use With A30N, A22N, M22N | ||
Standards/Approvals No | ||
Omron A22NZ Series Mounting Adaptor, For Use With A22N, A30N, M22N - A22NZ-H-01
This is a versatile mounting adapter designed specifically for the A22N and A30N series of push buttons and selector switches. Offering compact dimensions and an ergonomic design, the black mounting collar ensures seamless integration into control panels. Its innovative form simplifies installation while maintaining robust connections.
Features & Benefits
• Provides secure mounting for A22N and A30N series devices
• Compatible with both screw and push-in plus terminal blocks
• User-friendly installation with improved wiring visibility
• Facilitates easy attachment of contact blocks in any direction
• Ensures maintenance-free operation due to secure wiring connections
Applications
• Used with A22N and A30N series switches
• Ideal for integration in industrial automation systems
• Suitable for control panels requiring compact and reliable components
• Utilised in environments where space is limited and efficiency is key
What type of connections can be used with the mounting adapter?
The mounting adapter supports both screw terminal block and push-in plus terminal block connections, allowing versatile setups for easy wiring.
How does the product contribute to control panel efficiency?
Its compact design reduces the required space within control panels, promoting a neat arrangement and simplifying the overall wiring process.
Can additional contact blocks be easily attached to the device?
Yes, the design allows for easy assembly, enabling the attachment of contact blocks in any orientation, thus enhancing flexibility during installation.
Is this adapter suitable for all types of environmental conditions?
The mounting adapter conforms to IP66 standards, providing protection against dust and water ingress, making it suitable for various operational environments.
How reliable is the mounting adapter in terms of electrical connections?
The adapter is designed for maintenance-free use, preventing loose connections and ensuring reliable performance during operation.
Related links
- Omron Locking Ring for use with A22N A30N, A22NZ-A-50501
- Omron Push Button Lamp for Use with A30N M22N
- Omron for Use with A22NZ-A-C01, A22NZ-H-01
- Omron Push Button Lamp for Use with M22N A22N
- Omron Black Push Button Cap for Use with A22N M22N
- Omron Push Button Lamp for Use with M22N A30N
- Legrand Mounting Adapter, 0 229 64
- Omron Locking Ring for use with A22N Series Push Button, A22NZ-A-403
