Eaton RMQ Titan M22 Series Red Maintained Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5124
- Mfr. Part No.:
- 216789 M22-DRLH-R
- Brand:
- Eaton
Subtotal (1 unit)*
$51.42
(exc. GST)
$56.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.42 |
*price indicative
- RS Stock No.:
- 847-5124
- Mfr. Part No.:
- 216789 M22-DRLH-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-27, UL 508, IEC/EN 60529, IEC/EN 60947-5, CSA-C22.2 No. 14-05, IEC 60068-2-78, IEC 60068-2-30, IP65, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-27, UL 508, IEC/EN 60529, IEC/EN 60947-5, CSA-C22.2 No. 14-05, IEC 60068-2-78, IEC 60068-2-30, IP65, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Red - 216789 M22-DRLH-R
This illuminated push button head is designed for robust industrial applications. With a cutout diameter of 22mm, it features a round shape and a striking red colour, ensuring visibility in various environments. Built with durable plastic, this push button operates effectively in temperature ranges from -25°C to +70°C, making it suitable for a wide range of conditions.
Features & Benefits
• IP67 rated for protection against dust and water intrusion
• Maintained actuation provides consistent functionality
• Illuminated design enhances visibility in low-light situations
• Robust plastic construction for long-lasting use
• Round button shape allows for easy operation
• Compatible with SmartWire-DT connections for enhanced integration
Applications
• Used in control panels for machinery and equipment
• Ideal for emergency stop functions in industrial settings
• Suitable for automation systems requiring visible indicators
• Utilised in electrical installations demanding robust push buttons
How does this push button's IP67 rating enhance its functionality?
The IP67 rating ensures complete protection against dust and immersion in water up to 1 metre, making it ideal for environments where exposure to moisture is possible. This durability helps in maintaining functionality and safety.
What is the importance of the maintained actuation feature?
The maintained actuation feature means that once the button is pressed, it remains in that position until pressed again, allowing for continuous operation without needing to hold the button down. This is particularly useful for functions requiring sustained activation.
Can this push button withstand extreme temperatures?
Yes, this push button is designed to operate in ambient temperatures ranging from -25°C to +70°C, making it suitable for harsh environments and varied operational conditions, ensuring reliability.
What type of electrical connections can be used with this push button?
It is compatible with SmartWire-DT connections, facilitating easy integration into existing systems and allowing for streamlined control of multiple functions within an automation setup.
How does the illuminated feature benefit users in specific applications?
The illuminated feature provides clear visual cues, important in environments with poor lighting, ensuring operators can easily identify the button's status and function, thus improving operational efficiency and safety.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP67
