Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Through Hole, 22.5 mm Cutout, Red LED, IP66, IP67, IP69
- RS Stock No.:
- 229-9415
- Mfr. Part No.:
- 216655 M22-DH-R-X0
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$136.74
(exc. GST)
$150.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $27.348 | $136.74 |
*price indicative
- RS Stock No.:
- 229-9415
- Mfr. Part No.:
- 216655 M22-DH-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Through Hole | |
| LED Colour | Red | |
| IP Rating | IP66, IP67, IP69 | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 35mm | |
| Width | 30mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, VDE 0660 | |
| Length | 30mm | |
| Legend | Button plate inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Through Hole | ||
LED Colour Red | ||
IP Rating IP66, IP67, IP69 | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 35mm | ||
Width 30mm | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, VDE 0660 | ||
Length 30mm | ||
Legend Button plate inscribed | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan / M22 Push Button Switch
The Eaton pushbutton has extended momentary design, it is available in red colour.
IP66, IP67, IP69K protection class
Titanium bezel
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Black LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole White LED IP67, IP69
