Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

$36.16

(exc. GST)

$39.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 251 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.16

*price indicative

RS Stock No.:
399-2974
Mfr. Part No.:
78635804 M22-DL-Y+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Head, Flush Button Type, 30g Mechanical Shock Resistance - M22 Series - 78635804 M22-DL-Y+M22-A


Light up your console by adding this yellow push button head from Eaton. It's illuminated to make it easy to find, even in low-light conditions. Thanks to the unit's flush design, you won't have any problems with accidental actuation. As it's a momentary device that can be pressed up to 3600 times per hour, you'll find it's a reliable option for manually controlling applications that need constant supervision. Installation's a cinch, thanks to the Eaton SmartWire DT connection system that consolidates the wires into a single cable.

Features & Benefits


• Fits in a standard 22mm diameter hole, meaning it's easy to upgrade or customise your control panel

• IP67 and IP69K ratings indicate it's waterproof and dustproof, so suitable for use in contaminated conditions

• Mechanical lifespan of over five million operations, indicating it's a reliable piece of kit

• Single unit combines a button head with a contact element, so you can set it up straight away

What material is this button made from?


The button and chrome-coloured collar are constructed from durable plastic to make sure the unit can stand up to knocks and scratches.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy