Eaton M22 Series Black Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67

Subtotal (1 unit)*

$48.67

(exc. GST)

$53.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.67

*price indicative

RS Stock No.:
272-2206
Mfr. Part No.:
216755 M22-DRP-S-X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Actuator

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Mushroom Shaped

Push Button Actuation

Maintained

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP69K, IP67

Push Button Marking

Inscribed

Push Button Diameter

36.5mm

Standards/Approvals

VDE 0660, UL IEC/EN 60947, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, IEC/EN 60947-5, DNV GL, CSA LR, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 36.5mm Diameter, IP69K, IP67 - 216755 M22-DRP-S-X0


This push-button actuator is a maintained black mushroom-headed control designed for panel mounting in industrial environments. It provides a tactile latching operation for operator control and is intended for incorporation into switchgear and control panels where a robust, visible actuation is required.

Features and Benefits:


• IP69K and IP67 protection for high-pressure washdown environments
• Latching operation offers sustained actuation without hold force
• Actuating force 5N aids consistent operator feedback
• Rated for 1,800 operations/h to support frequent switching
• Mechanical lifespan 1,000,000 operations for long service life

Applications


• Suitable for food-processing plant washdown stations
• Used with machine control panels requiring sturdy actuators
• Ideal for outdoor enclosures with ingress-protection needs
• Can be used for operator stations in marine installations
• Suitable for factory automation where maintained control is required

What cut-out size is required for panel installation?


The device fits a 22.5 mm diameter panel cut-out.

What materials are used for the bezel and cap?


The bezel is plastic with a titanium-colour finish and the cap is heavy-duty plastic.

What temperature range can it withstand in operation?


It operates between -25 °C and 70 °C for ambient conditions.

How is the front element presented for marking or symbols?


The actuator is supplied inscribed with a flat front element and a round lens.

Which approvals cover its use in industrial switchgear?


It holds approvals including UL 508, IEC/EN 60947, VDE and CSA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy