Eaton Black Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 276-6548
- Mfr. Part No.:
- 216730 M22S-DP-S-X
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$47.93
(exc. GST)
$52.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $47.93 |
| 5 - 9 | $46.49 |
| 10 + | $41.84 |
*price indicative
- RS Stock No.:
- 276-6548
- Mfr. Part No.:
- 216730 M22S-DP-S-X
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, CSA File No.:012528, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, DNV, GL, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 22mm | ||
Standards/Approvals IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, CSA File No.:012528, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, DNV, GL, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Black - 216730 M22S-DP-S-X
Features and Benefits:
• 3600 operations/h rating supports frequent actuation cycles
• Mechanical life of 5,000,000 operations reduces replacement frequency
• 5N actuation force enables consistent tactile feedback
• Compatible with SmartWire‑DT connections for simplified integration
• Flat front element and round lens aid easy operator interaction
Applications
• Ideal for washdown machinery in food or beverage plants
• Used with PLC and relay systems requiring momentary input
• Suitable for maritime and shipboard control enclosures
• Used for retrofit of 22.5 mm panel cut-outs in machinery
What panel preparation is required for mounting this actuator?
What temperature range can it withstand in operation?
How does the device perform under mechanical shock?
What materials are used for the visible components?
Which standards and approvals cover its use in industrial equipment?
Related links
- Eaton Black Momentary Push Button Switch IP69K
- Eaton Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton Eaton Moeller M22 Series Red Momentary Push Button Switch IP67 IEC, EN
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Yellow Momentary Spring Return Push Button Switch IP67 IEC, EN
