Eaton Black Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP67, IP69K

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$143.34

(exc. GST)

$157.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$28.668$143.34

*price indicative

RS Stock No.:
276-6547
Mfr. Part No.:
216730 M22S-DP-S-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

Eaton Moeller

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary Spring Return

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP67, IP69K

Push Button Marking

Blank

Push Button Diameter

22mm

Standards/Approvals

IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, CSA File No.:012528, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, DNV, GL, IEC/EN 60947

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 22.5mm Cutout Diameter, Black - 216730 M22S-DP-S-X


This push-button actuator is a black, momentary mushroom-headed control designed for panel-mount use where a tactile, spring-return actuator is required. It provides a user Interface for control systems with suitability for harsh environments and industry panels, delivering a clear mechanical action and compatibility with common automation wiring arrangements.

Features and Benefits:


• IP67 and IP69K sealing provides protection in washdown environments
• 3600 operations/h rating supports frequent actuation cycles
• Mechanical life of 5,000,000 operations reduces replacement frequency
• 5N actuation force enables consistent tactile feedback
• Compatible with SmartWire‑DT connections for simplified integration
• Flat front element and round lens aid easy operator interaction

Applications


• Suitable for industrial control panels requiring sealed interfaces
• Ideal for washdown machinery in food or beverage plants
• Used with PLC and relay systems requiring momentary input
• Suitable for maritime and shipboard control enclosures
• Used for retrofit of 22.5 mm panel cut-outs in machinery

What panel preparation is required for mounting this actuator?


The panel requires a 22.5 mm cut-out with front mounting, the bezel secures from the front.

What temperature range can it withstand in operation?


It operates between -25°C and 70°C and can be stored between -40°C and 80°C.

How does the device perform under mechanical shock?


It endures sinusoidal shocks up to 30 g with an 11 MS duration per IEC/EN 60068‑2‑27.

What materials are used for the visible components?


The bezel and cap are manufactured from black plastic with a flat front element and round lens.

Which standards and approvals cover its use in industrial equipment?


It carries approvals including IEC/EN 60947‑5, UL508, VDE, CSA, CE, LR, DNV and GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy