Eaton M30 Series Yellow Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP67, IP66, IP69
- RS Stock No.:
- 272-1406
- Mfr. Part No.:
- 197015 M30I-FDL-Y-SP
- Brand:
- Eaton
Subtotal (1 unit)*
$65.23
(exc. GST)
$71.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.23 |
*price indicative
- RS Stock No.:
- 272-1406
- Mfr. Part No.:
- 197015 M30I-FDL-Y-SP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M30 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66, IP69 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | GL, IEC/EN 60947, UL, UL 508, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M30 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP67, IP66, IP69 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals GL, IEC/EN 60947, UL, UL 508, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Yellow - 197015 M30I-FDL-Y-SP
This push button actuator is an illuminated, momentary flat-front control designed for industrial panels where a short-duration operator input is required. It delivers a tactile spring-return action and is intended for installation in M30 cut-outs, offering robust front-side protection against ingress for demanding environments.
Features and Benefits:
• IP67 protection ensures waterproof front-side sealing
• IP66 and IP69 rating resists high-pressure and steam cleaning
• 5N actuation force gives consistent, repeatable operation
• 3600 operations/h supports frequent switching cycles
• Mechanical lifespan of 5,000,000 operations reduces replacement downtime
• Stainless steel bezel provides corrosion-resistant front finish
• IP66 and IP69 rating resists high-pressure and steam cleaning
• 5N actuation force gives consistent, repeatable operation
• 3600 operations/h supports frequent switching cycles
• Mechanical lifespan of 5,000,000 operations reduces replacement downtime
• Stainless steel bezel provides corrosion-resistant front finish
Applications
• Suitable for heavy-duty washdown production lines
• Ideal for outdoor control stations exposed to weather
• Used with illuminated signalling circuits for operator feedback
• Can be used for panel-mounted machine start/stop interfaces
• Used for control panels requiring GL and VDE approvals
• Ideal for outdoor control stations exposed to weather
• Used with illuminated signalling circuits for operator feedback
• Can be used for panel-mounted machine start/stop interfaces
• Used for control panels requiring GL and VDE approvals
What panel cut-out size is required for installation?
The device requires a 30.5 mm opening for secure panel mounting.
What temperatures can the actuator operate within?
It operates between -25°C and 70°C ambient temperatures.
How does the product manage frequent operation cycles?
The actuator supports 3600 operations/h and is rated for 5,000,000 mechanical operations for continuous-duty environments.
What materials are used on the front element to withstand impact?
The front bezel and ring are metal with a stainless steel finish for enhanced durability.
Is it compatible with smart wiring systems?
Yes, it can connect to SmartWire-DT via appropriate SWD-RMQ connections.
Related links
- Eaton Eaton Moeller M30 Series Yellow Push Button Switch IP67 IP69 EN
- Eaton M30 Series White Push Button Switch IP66 IP67
- Eaton M30 Series White Momentary Spring Return Push Button Switch IP66 IP69
- Eaton M30I-FDL-R-SP Series Red Tastend Push Button Switch IP66 IP67
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
- Eaton RMQ Titan M30 Series Yellow Momentary Push Button Switch IP66 IP69K
- Eaton M30I-FDL-G-SP Series Green Tastend Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series Black Tastend Push Button Switch IP66 IP69
