Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

$32.76

(exc. GST)

$36.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.76

*price indicative

RS Stock No.:
272-2261
Mfr. Part No.:
216937 M22S-DL-R-X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ-Titan

Product Type

Push Button Actuator

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary Spring Return

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Inscribed

Push Button Diameter

29.7mm

Standards/Approvals

VDE 0660, UL File No.:E29184, UL CSA-C22.2 No. 14-05, UL Category Control No.:NKCR, UL 508, IEC/EN 60947, DNV LR GL, CSA IEC/EN 60947-5, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 29.7mm Diameter, Red - 216937 M22S-DL-R-X0


This push-button actuator is an illuminated, flush round control designed for panel mounting in industrial switchgear environments. It provides a momentary spring-return action for operator input and is built to meet electrical switchgear standards for use where robust environmental protection and certified approvals are required.

Features and Benefits:


• IP69K and IP67 degree of protection for washdown environments
• Momentary spring return actuation with 5N actuating force
• Rated for 3600 operations/h operating frequency
• Mechanical lifespan of 5,000,000 operations for long duty cycles
• Front bezel in black plastic with inscribed marking for clear identification
• Compatible with SmartWire‑DT connection for integrated signalling

Applications


• Suitable for control panels requiring a panel-mount push button 22.5 mm
• Ideal for washdown and hygienic zones needing IP69K protection
• Used with industrial control systems requiring VDE, UL and IEC certified push buttons
• Can be used for illuminated signalling in machinery operator stations
• Suitable for retrofit on enclosures needing a flush round push button 29.7 mm

What cut-out size is required for installation?


The actuator fits a 22.5 mm panel cut-out.

Which environmental temperature range does it support?


It operates between -25 °C and 70 °C ambient temperature.

Which standards and approvals does it carry?


It holds approvals including VDE 0660, UL, CSA, IEC/EN 60947 series, CE, DNV, LR and GL.

How is the front element constructed for operator interaction?


The front element is a flat round lens MADE from plastic with an inscribed marking.

Can it be used where electromagnetic compatibility is a concern?


EMC considerations are the panel builder’s responsibility and must follow switchgear specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy