Eaton Eaton Moeller M22 Series Green Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP66, IP67, EN, IEC

Subtotal (1 unit)*

$51.26

(exc. GST)

$56.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.26

*price indicative

RS Stock No.:
272-2218
Mfr. Part No.:
216805 M22-DRLH-G-X1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

Eaton Moeller M22

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Extended

Push Button Material

Plastic

IP Rating

IP69K, IP66, IP67

Push Button Marking

Inscribed

Push Button Diameter

29.7mm

Standards/Approvals

UL, VDE 0660, IEC/EN 60947, UL 508, CSA-C22.2 No. 94-91

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 29.7mm Diameter, Green - 216805 M22-DRLH-G-X1


This push-button actuator provides an illuminated, stay-put switching element for industrial control panels and machinery, designed for maintained operation in demanding environmental conditions. It offers a round, extended plastic front element with an inscribed green actuator and a titanium-coloured bezel, suitable for integration where protected, visible control is required.

Features and Benefits:


• 22.5mm cut-out ensures compatibility with standard panel openings
• IP66/IP67/IP69K waterproof actuator for high-pressure wash-down protection
• Maintained actuation delivers sustained switching without holding force
• 5N actuating force supports deliberate operator input
• 1800 operations/h duty suitable for frequent use cycles
• Mechanical life of 1,000,000 operations for long service life

Applications


• Suitable for industrial control panel push-button M22 installations
• Used in wet-clean environments requiring IP69K protection
• Can be used for illuminated indication in machinery control stations
• Used for panels requiring UL VDE IEC 60947 certified components

What approvals cover electrical and safety standards for the device?


It holds approvals to UL, VDE 0660, IEC/EN 60947, UL 508 and CSA-C22.2 No.94-91.

Which environmental temperature range can it operate within?


It operates between -25°C and 70°C ambient temperatures.

How is the device mounted and what front protection does it provide?


It mounts in a 22.5mm opening and the front offers IP67/IP69K degrees of protection.

Can it connect to modern fieldbus or wiring systems for diagnostics?


It has provisions for connection to SmartWire-DT using SWD-RMQ connections.

What mechanical characteristics address shock and corrosion requirements?


It meets IEC/EN 60068-2-27 shock criteria and satisfies the product standard for corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy