ABB MP1 Series Transparent Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4948
- Mfr. Part No.:
- 1SFA611100R3108 MP1-31C
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$241.87
(exc. GST)
$266.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.187 | $241.87 |
*price indicative
- RS Stock No.:
- 237-4948
- Mfr. Part No.:
- 1SFA611100R3108 MP1-31C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP1 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Transparent | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP1 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Transparent | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP1 Series Push Button Head, 22.5mm Cutout Diameter, Transparent - 1SFA611100R3108 MP1-31C
This push button head is a compact, round control element designed for momentary actuation in industrial control panels. It provides a sealed operator Interface suitable for demanding environments and integrates into standard panel installations requiring a small, unobtrusive tactile control.
Features and Benefits:
• IP66 ingress protection ensures resistance to dust and strong water jets • Transparent actuator allows Visual indication when combined with signalling elements • Momentary actuation supports tactile, spring-return control actions • Plastic construction reduces weight and resists corrosion in humid settings • Unmarked face permits custom labelling or Symbol application
Applications
• Suitable for control panels in factory automation systems requiring sealed operators • Ideal for use on equipment with frequent short-press controls and resets • Used with indicator modules where transparent heads allow light transmission • Can be used for retrofit replacements where a 22.5mm panel hole exists
What panel hole size is required for installation?
The component fits a 22.5mm cutout, enabling installation in common metric control enclosures.
How large is the usable actuator for finger operation?
The actuator presents a 22mm diameter contact area suitable for single-finger operation and quick presses.
Is the fixing collar supplied with the head?
No fixing collar or body-mounting accessory is included, so separate panel-fixing hardware may be needed.
What colour and marking options are present on the actuator?
The actuator is transparent and supplied without any pre-applied markings to allow for custom identification.
Related links
- ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Yellow Momentary Push Button Head IP20, IP66
- ABB MP1 Series Clear Momentary Push Button Head IP20, IP66
- ABB MP1 Series White Momentary Push Button Head IP66
- ABB MP1 Series White Momentary Push Button Head IP20, IP66
- ABB MP1 Series White Momentary Push Button Head IP66, IP20
- ABB MPD13 Series Green 22.5 mm Cutout
- ABB MP3 Series Yellow Momentary Push Button Head, 22.5 mm Cutout