ABB MP1 Series White Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4944
- Mfr. Part No.:
- 1SFA611100R3005
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$242.25
(exc. GST)
$266.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.225 | $242.25 |
*price indicative
- RS Stock No.:
- 237-4944
- Mfr. Part No.:
- 1SFA611100R3005
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MP1 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66 | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MP1 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66 | ||
Push Button Diameter 22mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The ABB MP1 series is the non-illuminated momentary function pushbutton. The colour of the push button is the white and the type of the actuator is the flush. The material used fro the bezel is chrome metal.
Degree of protection is IP66
Ambient air temperature for operation is -25 to +70 °C
Related links
- ABB MP1 Series White Momentary Push Button Head IP66, IP20
- ABB MP1 Series White Momentary Push Button Head IP20, IP66
- ABB MP1 Series Clear Momentary Push Button Head IP20, IP66
- ABB MP1 Series Yellow Momentary Push Button Head IP20, IP66
- ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Transparent Momentary Push Button Head, 22.5 mm Cutout
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP66 IP69K
- ABB MP3 Series White Momentary Push Button Head IP20, IP66