ABB MP1 Series White Momentary Push Button Head, 22.5 mm Cutout, IP66, IP20
- RS Stock No.:
- 237-4947
- Mfr. Part No.:
- 1SFA611100R3105
- Brand:
- ABB
Subtotal (1 unit)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.38 |
*price indicative
- RS Stock No.:
- 237-4947
- Mfr. Part No.:
- 1SFA611100R3105
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP1 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP66, IP20 | |
| Standards/Approvals | UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP1 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP66, IP20 | ||
Standards/Approvals UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The ABB MP1 series is the illuminated momentary function pushbutton. The colour of the push button is the white and the type of the actuator is the flush. The material used fro the bezel is chrome metal.
Degree of protection is IP66
Ambient air temperature for operation is -25 to +70 °C
Related links
- ABB MP1 Series White Momentary Push Button Head IP66
- ABB MP1 Series White Momentary Push Button Head IP20, IP66
- ABB MP1 Series Clear Momentary Push Button Head IP20, IP66
- ABB MP1 Series Yellow Momentary Push Button Head IP20, IP66
- ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Transparent Momentary Push Button Head, 22.5 mm Cutout
- ABB MPM2 Series Black Momentary Push Button Head IP66, IP20
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20