ABB MP1 Series Yellow Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4941
- Mfr. Part No.:
- 1SFA611100R2003
- Brand:
- ABB
Subtotal (1 unit)*
$17.87
(exc. GST)
$19.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.87 |
*price indicative
- RS Stock No.:
- 237-4941
- Mfr. Part No.:
- 1SFA611100R2003
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP1 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP1 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP1 Series Push Button Head, 22.5mm Cutout Diameter, Yellow - 1SFA611100R2003
This push-button head is a round, unmarked control element designed for panel mounting in industrial control stations. It provides a momentary actuation suitable for manual operator input and is constructed from plastic for panel applications where a tactile, short-duration signal is required. The head fits standard 22.5mm cutouts and offers ingress protection for use in exposed environments.
Features and Benefits:
• IP66 rating prevents dust ingress and heavy water jets
• Round plastic construction enables corrosion-resistant operation
• Momentary actuation delivers short-duration control signals
• Unmarked yellow actuator supports clear Visual identification
• Compatible with 22.5mm cutouts for quick panel replacement
• Round plastic construction enables corrosion-resistant operation
• Momentary actuation delivers short-duration control signals
• Unmarked yellow actuator supports clear Visual identification
• Compatible with 22.5mm cutouts for quick panel replacement
Applications
• Suitable for operator stations in factory automation panels
• Ideal for control cabinet retrofit and head replacements
• Used with machinery start/stop push systems requiring momentary input
• Can be used for emergency or caution signalling where bright visibility is needed
• Ideal for control cabinet retrofit and head replacements
• Used with machinery start/stop push systems requiring momentary input
• Can be used for emergency or caution signalling where bright visibility is needed
What mounting aperture is required for installation?
The head is designed for a 22.5mm panel cutout to allow secure snap or collar mounting in standard control panels.
How does the material choice affect long-term use in industrial settings?
The plastic construction reduces the risk of galvanic corrosion and provides consistent tactile performance in electrically noisy environments.
What environmental protection does it provide against dust and water?
It carries an IP66 classification, offering complete protection from dust ingress and resistance to powerful water jets.
Is the actuator suitable for colour-coding safety functions?
Yes, the yellow, unmarked actuator offers high visibility for cautionary or attention functions without printing or symbols.
Related links
- ABB MP1 Series Clear Momentary Push Button Head IP20, IP66
- ABB MP1 Series White Momentary Push Button Head IP20, IP66
- ABB MP1 Series White Momentary Push Button Head IP66, IP20
- ABB MP1 Series White Momentary Push Button Head IP66
- ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Transparent Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66