ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4946
- Mfr. Part No.:
- 1SFA611100R3104 MP1-31L
- Brand:
- ABB
Subtotal (1 unit)*
$24.09
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.09 |
*price indicative
- RS Stock No.:
- 237-4946
- Mfr. Part No.:
- 1SFA611100R3104 MP1-31L
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MP1 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MP1 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP1 Series Push Button Head, 22mm Push Button Diameter, 22.5mm Cutout Diameter - 1SFA611100R3104 MP1-31L
This push button head is a front-panel actuator designed for momentary operator input in industrial control assemblies. It provides a compact, unmarked blue Interface for temporary switching operations and is intended for installation where a sealed, rugged user control is required.
Features and Benefits:
• IP66 rating offers protection against dust and powerful water jets • Momentary actuation enables temporary contact signalling only • 22mm diameter provides a standard round operator profile • Plastic construction reduces weight while maintaining durability • 22.5mm cutout compatibility simplifies panel mounting
Applications
• Suitable for machine start/stop controls requiring temporary input • Ideal for control panels exposed to washdown or dusty environments • Used with modular switch blocks in equipment assemblies • Can be used for human-machine Interface panels in automation cells
What material composition affects touch feel and wear?
The button uses a plastic material that delivers consistent tactile response and resists surface abrasion in regular use.
How does the device fit into existing panel layouts?
It is MADE for a 22.5mm panel aperture, allowing straightforward insertion into standard metric cut-outs and retention by compatible collars or mounting hardware.
Is the actuator marked for function identification?
The actuator is supplied unmarked so labelling or legends can be applied at installation to match site-specific functions.
How is operator colour useful for system design?
The blue colour provides a Visual cue for classification of control types where colour coding is used to differentiate functions.
Related links
- ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Transparent Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Yellow Momentary Push Button Head IP20, IP66
- ABB MP1 Series Clear Momentary Push Button Head IP20, IP66
- ABB MP1 Series White Momentary Push Button Head IP66
- ABB MP1 Series White Momentary Push Button Head IP20, IP66
- ABB MP1 Series White Momentary Push Button Head IP66, IP20
- ABB MP3 Series Blue Momentary Push Button Head, 22.5 mm Cutout