ABB MP1 Series White Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4943
- Mfr. Part No.:
- 1SFA611100R2105
- Brand:
- ABB
Subtotal (1 unit)*
$16.87
(exc. GST)
$18.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.87 |
*price indicative
- RS Stock No.:
- 237-4943
- Mfr. Part No.:
- 1SFA611100R2105
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MP1 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MP1 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP1 Series Push Button Head, 22.5mm Cutout Diameter, White - 1SFA611100R2105
This push-button head is a round, white momentary actuator designed for panel installation in industrial control systems. It provides a simple, tactile Interface for short-duration signalling in machinery and control cabinets, engineered to withstand harsh environments while interfacing with standard 22.5mm cutouts.
Features and Benefits:
• 22.5mm cutout compatibility for straightforward panel integration • Momentary actuation for reliable short-duration signalling • IP66 protection to resist dust ingress and powerful water jets • Plastic construction for electrical insulation and light weight • Unmarked white appearance for custom labelling or indication
Applications
• Suitable for machine control operator stations in manufacturing environments • Ideal for emergency stop circuits requiring momentary input devices • Used with control panels in outdoor or washdown installations • Can be used for retrofitting panels where a NEUTRAL indicator is required
What environmental sealing does it offer for industrial conditions?
It carries an IP66 rating, indicating full dust tightness and protection against powerful water jets, making it appropriate for dusty and wet workplaces.
Which electrical safety and performance standards apply to it?
It conforms to multiple international standards covering low-voltage switching and enclosure testing, including IEC/EN 60947 series and related approvals for control components.
Can it be fitted without additional collars or bodies?
It is designed as a head-only unit and does not include a body or fixing collar, so a compatible mounting and contact Block assembly must be provided separately.
What approvals support use in North American installations?
It has been assessed to meet UL 508 requirements and carries CSA C22.2 No. 14 recognition for use in relevant markets.
Related links
- ABB MP1 Series Clear Momentary Push Button Head IP20, IP66
- ABB MP1 Series Yellow Momentary Push Button Head IP20, IP66
- ABB MP1 Series White Momentary Push Button Head IP66, IP20
- ABB MP1 Series White Momentary Push Button Head IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66
- ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Transparent Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66