Omron A22N Series Red Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 214-7803
- Mfr. Part No.:
- A22NZ-BNM-NRA
- Brand:
- Omron
Subtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.46 |
*price indicative
- RS Stock No.:
- 214-7803
- Mfr. Part No.:
- A22NZ-BNM-NRA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Head | |
| Series | A22N | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Head | ||
Series A22N | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
Omron A22N Series Push Button Head, 22mm Cutout Diameter, Red - A22NZ-BNM-NRA
This push-button head is a 22mm red operator control intended for panel-mounted momentary actuation in industrial control systems. It provides a tactile, flat, round Interface for user input and is constructed from plastic to suit repeated manual operation. The product is certified to multiple electrical and safety standards and is rated for ingress protection in demanding environments.
Features & Benefits
• IP66, IP67 and IP69K ingress protection for harsh environments
• Momentary actuation for temporary control signalling
• Unmarked red cap for custom labelling or universal use
• Flat, round profile for low-profile panel aesthetics
• Plastic construction for corrosion-resistant operation
• Momentary actuation for temporary control signalling
• Unmarked red cap for custom labelling or universal use
• Flat, round profile for low-profile panel aesthetics
• Plastic construction for corrosion-resistant operation
**Applications**
• Suitable for emergency stop or warning indicators on control panels
• Ideal for factory automation operator stations requiring waterproof controls
• Used with electrical enclosures exposed to washdown processes
• Can be used for machinery interfaces where a momentary switch head is needed
• Ideal for factory automation operator stations requiring waterproof controls
• Used with electrical enclosures exposed to washdown processes
• Can be used for machinery interfaces where a momentary switch head is needed
How does the device cope with routine cleaning and high-pressure washdowns?
The triple-rated ingress protection includes IP69K, which covers protection against high-temperature, high-pressure water jets during intensive cleaning.
Is the button intended for continuous contact signalling?
No, the actuation is momentary, meaning it only completes a circuit while depressed and returns to its resting state when released.
What Visual customisation options are available for identification on panels?
The operator head is supplied unmarked, allowing users to apply their own symbols or labels as required for specific installations.
Related links
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22N Series Black Momentary Push Button Head IP66 IP69K
- Omron A22N Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Switch IP66 IP69K
- Omron A22N Series Green Momentary Push Button Switch IP67 IP66
- Omron A22N Series Green Momentary Push Button Head IP66 IP69K
- Omron A22N Series White Momentary Push Button Head IP69K IP66
- Omron A22N Series Green Momentary Push Button Head IP69K IP66
