Omron A22N Series White Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

$9.95

(exc. GST)

$10.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.95

*price indicative

RS Stock No.:
214-7804
Mfr. Part No.:
A22NZ-BNM-NWA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

A22N

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

CE, CSA, CCC, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418

Hazardous Area Certification

No

The Omron flat pushbutton with plastic bezel and has cap colour of opaque white.

Compact Design

Safety Improvements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy