Omron A22N Series Blue Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 214-7800
- Mfr. Part No.:
- A22NZ-BNM-NAA
- Brand:
- Omron
Subtotal (1 unit)*
$7.53
(exc. GST)
$8.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.53 |
*price indicative
- RS Stock No.:
- 214-7800
- Mfr. Part No.:
- A22NZ-BNM-NAA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Head | |
| Series | A22N | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, EN 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Head | ||
Series A22N | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL, EN 60947-5-5 | ||
Hazardous Area Certification No | ||
Omron A22N Series Push Button Head, 22mm Cut-out Diameter, Blue - A22NZ-BNM-NAA
This push-button head is a 22mm control element designed for momentary operation in industrial panelling. It provides a tactile, unmarked blue actuator intended for use where a simple, temporary contact is required. The component is moulded from plastic and suits environments where water and dust ingress protection is necessary, while meeting a range of international safety and performance standards.
Features and Benefits:
• IP66 IP67 IP69K protection for robust washdown resistance
• Round 22mm diameter for standard panel cut-outs
• Momentary actuation for temporary control operations
• Unmarked blue cap for neutral visual integration
• Constructed in plastic to reduce weight and corrosion risk
• Conforms to multiple safety standards for system compatibility
• Round 22mm diameter for standard panel cut-outs
• Momentary actuation for temporary control operations
• Unmarked blue cap for neutral visual integration
• Constructed in plastic to reduce weight and corrosion risk
• Conforms to multiple safety standards for system compatibility
Applications
• Suitable for machine control panels in food processing
• Ideal for washdown environments requiring waterproof controls
• Used with starter and control cabinets in manufacturing
• Can be used for operator stations on packaging lines
• Appropriate for retrofit of 22mm panel cut-out switches
• Ideal for washdown environments requiring waterproof controls
• Used with starter and control cabinets in manufacturing
• Can be used for operator stations on packaging lines
• Appropriate for retrofit of 22mm panel cut-out switches
Which approvals ensure broader market acceptance?
It carries certifications including CE, CSA, CCC, UL508 and UR/UL to meet varied regulatory access requirements.
How does the device cope with repeated operator use?
The momentary actuation mechanism is designed for frequent short-duration presses common to push-to-operate control schemes.
What standards govern its electrical and mechanical interface?
It aligns with EN 60947-5-1, EN 60947-5-4, EN 60947-5-5 and IEC 60947-1 for control switch performance and safety.
Is the head suitable for heavy-duty industrial configurations?
It meets NEMA ICS-5 criteria, making it appropriate for demanding industrial control environments.
Related links
- Omron A22N Series Blue Momentary Push Button Head IP66
- Omron A22N Series Red Momentary Push Button Head IP66 IP69K
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22N Series Black Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Switch IP66 IP69K
- Omron A22NZ Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Switch IP67 IP66
- Omron A22N Series Green Momentary Push Button Head IP66 IP69K
