Omron A22N Series Green Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 214-7796
- Mfr. Part No.:
- A22NZ-BMM-NGA
- Brand:
- Omron
Subtotal (1 unit)*
$11.04
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.04 |
*price indicative
- RS Stock No.:
- 214-7796
- Mfr. Part No.:
- A22NZ-BMM-NGA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Head | |
| Series | A22N | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Head | ||
Series A22N | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Mushroom | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
Omron A22N Push Button Head, 22mm Cutout Diameter, Green Colour - A22NZ-BMM-NGA
This push button head is designed to enhance control in various industrial automation applications. The round, green mushroom-style actuator measures 22mm in diameter and features momentary actuation for reliable performance. It is constructed from robust plastic materials and conforms to an IP66 rating, ensuring dust and water resistance, making it suitable for demanding environments.
Features & Benefits
• Push button head supports quick and reliable momentary action
• IP66 rating for excellent dust and water resistance
• Panel mount type for straightforward integration into control panels
• Easy wiring with Push In terminal type for convenience
Applications
• Used for signal control in industrial machinery
• Compatible with various automation control panels
• Utilised in environments requiring robust, weatherproof controls
• Ideal for machine control systems in manufacturing settings
What materials is the push button head constructed from?
The push button head is made from durable plastic, ensuring long-term reliability in various applications.
How does the IP66 rating benefit the operation of the switch?
The IP66 rating provides protection against dust and water, making it suitable for use in harsh environments where exposure to moisture and particulates is likely.
What is the maximum temperature range for safe operation?
The push button head operates safely within a temperature range of -25°C to +70°C, making it versatile for different industrial conditions.
How does the momentary action feature enhance its usability?
The momentary action allows for quick and intuitive operation, making it ideal for applications where immediate control is required, enhancing safety and efficiency.
Related links
- Omron A22N Series Green Momentary Push Button Switch IP66 IP69K
- Omron A22N Series Green Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Green Momentary Push Button Head IP66 IP69K
- Omron A22N Series White Momentary Push Button Head IP69K IP66
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22N Series Black Momentary Push Button Head IP66 IP69K
- Omron A22N Series Red Momentary Push Button Head IP66 IP69K
- Omron A22N Series Blue Momentary Push Button Head IP66 IP69K
