Omron A22N Series Black Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 214-7801
- Mfr. Part No.:
- A22NZ-BNM-NBA
- Brand:
- Omron
Subtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.46 |
*price indicative
- RS Stock No.:
- 214-7801
- Mfr. Part No.:
- A22NZ-BNM-NBA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Head | |
| Series | A22N | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Head | ||
Series A22N | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
Omron A22N Series Push Button Head, 22mm Cutout Diameter, Black - A22NZ-BNM-NBA
This push button head is a 22mm unmarked replacement intended for control panels and operator stations in industrial environments. It provides a momentary actuation in a flat, round form and is MADE from a Durable plastic material. The component is compatible with standard 22mm panel cutouts and is designed to integrate with modular control assemblies where a compact, unobtrusive actuator is required.
Features & Benefits
• 22mm diameter provides Compact panel integration
• Momentary actuation supports transient control inputs
• Flat round shape offers low-profile installation
• Plastic construction resists corrosion in humid settings
• Unmarked face allows custom labelling or Symbol fitting
• Momentary actuation supports transient control inputs
• Flat round shape offers low-profile installation
• Plastic construction resists corrosion in humid settings
• Unmarked face allows custom labelling or Symbol fitting
**Applications**
• Suitable for machine operator control panels in automation systems
• Ideal for electrical enclosures requiring sealed actuators
• Used with safety circuit interfaces on manufacturing lines
• Can be used for retrofit replacements on 22 mm panels
• Used for temporary manual controls in testing rigs
• Ideal for electrical enclosures requiring sealed actuators
• Used with safety circuit interfaces on manufacturing lines
• Can be used for retrofit replacements on 22 mm panels
• Used for temporary manual controls in testing rigs
What environmental protection does it provide for washdown areas?
The enclosure rating includes IP66, IP67 and IP69K levels, covering protection against powerful water jets, temporary immersion and high-pressure, high-temperature washdowns.
How does the actuator behave electrically when pressed?
The head is designed for momentary operation, producing a transient contact signal only while depressed to register short-duration control inputs.
Is there a marked bezel or legend on the face for identification?
The face is supplied unmarked to allow users to apply bespoke legends or overlays as required.
Related links
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22N Series Red Momentary Push Button Head IP66 IP69K
- Omron A22N Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Switch IP66 IP69K
- Omron A22N Series Green Momentary Push Button Head IP66 IP69K
- Omron A22N Series White Momentary Push Button Head IP69K IP66
- Omron A22N Series Green Momentary Push Button Switch IP67 IP66
- Omron A22N Series Push Button Switch Panel IP66, 24 V dc 240 V ac
