Omron A22N Series Green Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$9.80

(exc. GST)

$10.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.80

*price indicative

RS Stock No.:
214-7802
Mfr. Part No.:
A22NZ-BNM-NGA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Switch

Series

A22N

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

CE, EN 60947-5-5, IEC 60947-1, EN 60947-1, UR/UL, CCC, EN 418, UL 508, CSA, EN 60947-5-4, NEMA ICS-5, EN 60947-5-1

Hazardous Area Certification

No

Omron A22N Series Push Button, 22mm Cutout Diameter, Green - A22NZ-BNM-NGA


This push button provides a compact, panel-mounted control input for industrial control systems, offering a momentary switching action in a robust, round form. It is suited to environments where an unobtrusive green actuator is required and where a sealed Interface is necessary for protection against contaminants. The control is intended for direct mounting into a 22mm cutout and integrates with standard industrial control schematics and panels.

Features & Benefits


• 22mm cutout compatibility simplifies panel retrofitting and installation
• Momentary actuation enables temporary contact signalling for controls
• IP66, IP67, and IP69K ingress protection preserves operation in wet conditions
• Plastic construction reduces weight while resisting common contaminants
• Unmarked green actuator provides clear Visual function without labels
• Conforms to EN 60947-5-1 enabling consistent control circuit behaviour

**Applications**


• Suitable for factory automation operator panels where waterproofing is needed
• Ideal for machinery start/stop control in washdown environments
• Used with control cabinets requiring standard 22mm panel components
• Can be used for assembly-line signalling stations requiring momentary input
• Suitable for integration into safety Interface replacements as an emergency alternative

What mounting requirement is needed for panel installation?


It requires a 22mm diameter hole in the panel and is designed for panel-mount assembly without a fixing collar included.

How does the actuator material affect chemical resistance?


The plastic actuator provides resistance to routine industrial contaminants and is compatible with frequent washdown procedures implied by high ingress ratings.

Which standards ensure interchangeability with other industrial controls?


It meets recognised control-device standards for electrical signalling and mechanical operation used across industrial equipment.

What marking options are available for identification on site?


The actuator is supplied unmarked, enabling users to apply custom labelling or legends per site requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy