ABB MLBL Series Light Block, 110V, 130 V, Yellow Light
- RS Stock No.:
- 231-9400
- Mfr. Part No.:
- 1SFA611621R1043 MLBL-04Y
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$38.18
(exc. GST)
$42.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $38.18 |
*price indicative
- RS Stock No.:
- 231-9400
- Mfr. Part No.:
- 1SFA611621R1043 MLBL-04Y
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | LED Block | |
| Voltage | 110V, 130V | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Current Rating | 8.6mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 40mm | |
| Width | 10mm | |
| Standards/Approvals | UL, CCC, CE, cULus, DNV GL, EAC, RoHS, USA | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type LED Block | ||
Voltage 110V, 130V | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Current Rating 8.6mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 40mm | ||
Width 10mm | ||
Standards/Approvals UL, CCC, CE, cULus, DNV GL, EAC, RoHS, USA | ||
Length 40mm | ||
- COO (Country of Origin):
- CN
The ABB Modular LED blocks for front mounting. The ABB pilot devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.
Integrated LED
Screw Terminals
Yellow Illuminated
- RS Stock No. 2319401
- Mfr. Part No. 1SFA611621R1044 MLBL-04L
1 Box of 1
$37.21
- RS Stock No. 2319399
- Mfr. Part No. 1SFA611621R1041 MLBL-04R
1 Box of 1
$44.65
- RS Stock No. 2373014
- Mfr. Part No. 1SFA611621R2043
Each
$38.49
- RS Stock No. 2373016
- Mfr. Part No. 1SFA611621R2045 MLBL-04BW
Each
$37.21
Related links
- ABB MLBL Series Light Block 130 V ac, Yellow Light
- ABB MLBL Series Light Block 130 V, Blue Light
- ABB MLBL Series Light Block 130 V, Red Light
- ABB MLBL Series Light Block 130 V ac, White Light
- ABB MLBL Series Light Block 130 V ac, Green Light
- ABB MLBL Series Light Block 130 V ac, Blue Light
- ABB MLBL Series Light Block 130 V ac, Red Light
- ABB MLBL Series Light Block 130 V ac/dc, Blue Light











