Amphenol Industrial Extraction Tool, Ecomate RM Series, Extraction Tool Contact, Contact size 16
- RS Stock No.:
- 204-4127
- Distrelec Article No.:
- 180-20-292
- Mfr. Part No.:
- QXRT16
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.09
(exc. GST)
$82.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
- Plus 45 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $75.09 |
| 5 + | $67.59 |
*price indicative
- RS Stock No.:
- 204-4127
- Distrelec Article No.:
- 180-20-292
- Mfr. Part No.:
- QXRT16
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Size | 16 | |
| Series | Ecomate RM | |
| Overall Length | 111mm | |
| For Use With | Eco-Mate, Extraction Tool For 16 Contact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Size 16 | ||
Series Ecomate RM | ||
Overall Length 111mm | ||
For Use With Eco-Mate, Extraction Tool For 16 Contact | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Contact Extraction Tool of Contact size 16.
Compatible to RX2025GE1
Rohs Compliant
- RS Stock No. 2484620
- Mfr. Part No. XMMJ 6
Each
$193.07
- RS Stock No. 2408664
- Mfr. Part No. FG-0300-146(1)
Each
$240.64
Molex Insertion & Extraction Tool, HANDTOOL Series, Tab Contact, Extraction & Insertion Tool Contact
- RS Stock No. 7106486
- Mfr. Part No. 11-03-0036
Each
$92.29
- RS Stock No. 1883876
- Mfr. Part No. CR.D5PB
Each
$121.98
Related links
- Amphenol Industrial Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 1.6 mm
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Plug IP67, Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Socket IP67, Ecomate RM Series












